


V5.5MLA0805NHAUTO | |
|---|---|
DigiKey Part Number | F12076TR-ND - Tape & Reel (TR) F12076CT-ND - Cut Tape (CT) F12076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0805NHAUTO |
Description | VARISTOR 8.2V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25700 | €2.57 |
| 25 | €0.22880 | €5.72 |
| 100 | €0.19790 | €19.79 |
| 250 | €0.18316 | €45.79 |
| 500 | €0.17432 | €87.16 |
| 1 000 | €0.16701 | €167.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.13527 | €338.18 |
| 5 000 | €0.13132 | €656.60 |
| 7 500 | €0.12935 | €970.12 |
| 12 500 | €0.12865 | €1,608.12 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

