

V430CH8S | |
---|---|
DigiKey Part Number | V430CH8S-ND |
Manufacturer | |
Manufacturer Product Number | V430CH8S |
Description | VARISTOR 430V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 389 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 250 A | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.97000 | €0.97 |
10 | €0.70500 | €7.05 |
25 | €0.63840 | €15.96 |
100 | €0.56490 | €56.49 |
300 | €0.52400 | €157.20 |
500 | €0.50882 | €254.41 |
1 000 | €0.49145 | €491.45 |
2 500 | €0.47310 | €1,182.75 |
5 000 | €0.46750 | €2,337.50 |
Unit Price without VAT: | €0.97000 |
---|---|
Unit Price with VAT: | €1.21735 |