

V27CH8S | |
---|---|
DigiKey Part Number | V27CH8S-ND |
Manufacturer | |
Manufacturer Product Number | V27CH8S |
Description | VARISTOR 27V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 31.1 V | |
Current - Surge | 100 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | €0.56490 | €56.49 |
Unit Price without VAT: | €0.56490 |
---|---|
Unit Price with VAT: | €0.70895 |