

V26MLA0805LNH | |
---|---|
DigiKey Part Number | F2194TR-ND - Tape & Reel (TR) F2194CT-ND - Cut Tape (CT) F2194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA0805LNH |
Description | VARISTOR 34V 40A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 34 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.34000 | €0.34 |
10 | €0.23600 | €2.36 |
25 | €0.21000 | €5.25 |
100 | €0.18160 | €18.16 |
250 | €0.16800 | €42.00 |
500 | €0.15982 | €79.91 |
1 000 | €0.15310 | €153.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.13140 | €328.50 |
5 000 | €0.12754 | €637.70 |
7 500 | €0.12561 | €942.08 |
12 500 | €0.12481 | €1,560.12 |
Unit Price without VAT: | €0.34000 |
---|---|
Unit Price with VAT: | €0.42670 |