


V25S625P | |
|---|---|
DigiKey Part Number | F5389-ND |
Manufacturer | |
Manufacturer Product Number | V25S625P |
Description | VARISTOR 1KV 22KA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kV 22 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 22 kA | |
Energy | 800J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 660 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.24000 | €3.24 |
| 10 | €2.45300 | €24.53 |
| 25 | €2.25600 | €56.40 |
| 100 | €2.03970 | €203.97 |
| 300 | €1.91910 | €575.73 |
| 500 | €1.87452 | €937.26 |
| 1 000 | €1.82337 | €1,823.37 |
| 2 500 | €1.80522 | €4,513.05 |
| Unit Price without VAT: | €3.24000 |
|---|---|
| Unit Price with VAT: | €4.06620 |

