


V20P30AUTO | |
|---|---|
DigiKey Part Number | F6430-ND |
Manufacturer | |
Manufacturer Product Number | V20P30AUTO |
Description | VARISTOR 47V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 5 kA | |
Energy | 90J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.51100 | €5.11 |
| 25 | €0.46080 | €11.52 |
| 100 | €0.40540 | €40.54 |
| 400 | €0.36780 | €147.12 |
| 800 | €0.35381 | €283.05 |
| 1 200 | €0.34681 | €416.17 |
| 2 800 | €0.33450 | €936.60 |
| 5 200 | €0.32875 | €1,709.50 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |


