Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20H11PL1A | |
|---|---|
DigiKey Part Number | V20H11PL1A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V20H11PL1A |
Description | VARISTOR 18V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 5 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 26000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.52390 | €1,047.80 |
| Unit Price without VAT: | €0.52390 |
|---|---|
| Unit Price with VAT: | €0.65749 |



