

V18MLA0805LNT | |
---|---|
DigiKey Part Number | 18-V18MLA0805LNTTR-ND - Tape & Reel (TR) 18-V18MLA0805LNTCT-ND - Cut Tape (CT) 18-V18MLA0805LNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLA0805LNT |
Description | VARISTOR 25V 40A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.34000 | €0.34 |
10 | €0.23600 | €2.36 |
25 | €0.21000 | €5.25 |
100 | €0.18160 | €18.16 |
250 | €0.16800 | €42.00 |
500 | €0.15982 | €79.91 |
1 000 | €0.15310 | €153.10 |
2 500 | €0.15277 | €381.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.12481 | €1,248.10 |
Unit Price without VAT: | €0.34000 |
---|---|
Unit Price with VAT: | €0.42670 |