


V18AUMLA1206NA | |
|---|---|
DigiKey Part Number | V18AUMLA1206NA-ND |
Manufacturer | |
Manufacturer Product Number | V18AUMLA1206NA |
Description | VARISTOR 27.5V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.5 V Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 27.5 V | |
Varistor Voltage (Max) | 32 V | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.36781 | €919.53 |
| Unit Price without VAT: | €0.36781 |
|---|---|
| Unit Price with VAT: | €0.46160 |

