

V180CH8T | |
|---|---|
DigiKey Part Number | F3459TR-ND - Tape & Reel (TR) F3459CT-ND - Cut Tape (CT) F3459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V180CH8T |
Description | VARISTOR 180V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 153 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 250 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.78300 | €7.83 |
| 25 | €0.70920 | €17.73 |
| 100 | €0.62770 | €62.77 |
| 250 | €0.58884 | €147.21 |
| 500 | €0.57222 | €286.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.49145 | €491.45 |
| 2 000 | €0.47715 | €954.30 |
| 3 000 | €0.46998 | €1,409.94 |
| 5 000 | €0.46750 | €2,337.50 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

