Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V175LC5CPX1347 | |
|---|---|
DigiKey Part Number | V175LC5CPX1347-ND |
Manufacturer | |
Manufacturer Product Number | V175LC5CPX1347 |
Description | VARISTOR 270V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 2.5 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | €0.27633 | €994.79 |
| Unit Price without VAT: | €0.27633 |
|---|---|
| Unit Price with VAT: | €0.34679 |



