Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V150ZC1PX2855 | |
|---|---|
DigiKey Part Number | V150ZC1PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V150ZC1PX2855 |
Description | VARISTOR 150V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 127 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 1.2 kA | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | €0.11693 | €1,052.37 |
| Unit Price without VAT: | €0.11693 |
|---|---|
| Unit Price with VAT: | €0.14675 |



