


V07E440P | |
|---|---|
DigiKey Part Number | V07E440P-ND |
Manufacturer | |
Manufacturer Product Number | V07E440P |
Description | VARISTOR 715V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 715 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 1.75 kA | |
Energy | 44J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22700 | €2.27 |
| 25 | €0.20240 | €5.06 |
| 100 | €0.17520 | €17.52 |
| 250 | €0.16228 | €40.57 |
| 500 | €0.15446 | €77.23 |
| 1 500 | €0.14481 | €217.22 |
| 3 000 | €0.14008 | €420.24 |
| 6 000 | €0.13619 | €817.14 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

