Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V07E250PL1T5 | |
|---|---|
DigiKey Part Number | 18-V07E250PL1T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E250PL1T5 |
Description | VARISTOR 390V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.75 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.12164 | €1,216.40 |
| Unit Price without VAT: | €0.12164 |
|---|---|
| Unit Price with VAT: | €0.15266 |




