
TCR22-6RP | |
---|---|
DigiKey Part Number | 18-TCR22-6RPTR-ND - Tape & Reel (TR) 18-TCR22-6RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCR22-6RP |
Description | SCR 400V 1.5A TO-92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.23000 | €1.23 |
10 | €0.77500 | €7.75 |
100 | €0.51670 | €51.67 |
500 | €0.40616 | €203.08 |
1 000 | €0.37059 | €370.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.34065 | €681.30 |
4 000 | €0.32661 | €1,306.44 |
Unit Price without VAT: | €1.23000 |
---|---|
Unit Price with VAT: | €1.54365 |