Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SZSMF4L48AT1G | |
|---|---|
| DigiKey Part Number | 18-SZSMF4L48AT1GTR-ND - Tape & Reel (TR) 18-SZSMF4L48AT1GCT-ND - Cut Tape (CT) 18-SZSMF4L48AT1GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SZSMF4L48AT1G | 
| Description | TVS DIODE 48VWM 77.4VC SOD123F | 
| Customer Reference | |
| Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123F | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 48V | |
| Voltage - Breakdown (Min) | 53.3V | |
| Voltage - Clamping (Max) @ Ipp | 77.4V | |
| Current - Peak Pulse (10/1000µs) | 5.2A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland