
SZP6SMB130AT3G | |
|---|---|
DigiKey Part Number | F11608TR-ND - Tape & Reel (TR) F11608CT-ND - Cut Tape (CT) F11608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB130AT3G |
Description | TVS DIODE 111VWM 179VC SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 170pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.65000 | €6.50 |
| 100 | €0.43000 | €43.00 |
| 500 | €0.33554 | €167.77 |
| 1 000 | €0.30512 | €305.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.14192 | €354.80 |
| 5 000 | €0.12982 | €649.10 |
| 7 500 | €0.12365 | €927.38 |
| 12 500 | €0.11788 | €1,473.50 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |

