
SMF9.0A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF9.0A-T13TR-ND - Tape & Reel (TR) 18-SMF9.0A-T13CT-ND - Cut Tape (CT) 18-SMF9.0A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF9.0A-T13 |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26900 | €2.69 |
| 100 | €0.17080 | €17.08 |
| 500 | €0.12794 | €63.97 |
| 1 000 | €0.11410 | €114.10 |
| 2 000 | €0.10243 | €204.86 |
| 5 000 | €0.08978 | €448.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06830 | €683.00 |
| 20 000 | €0.06282 | €1,256.40 |
| 30 000 | €0.06056 | €1,816.80 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |

