
SMDJ85CA | |
|---|---|
DigiKey Part Number | SMDJ85CATR-ND - Tape & Reel (TR) SMDJ85CACT-ND - Cut Tape (CT) SMDJ85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ85CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 21.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.05700 | €10.57 |
| 100 | €0.70930 | €70.93 |
| 500 | €0.56054 | €280.27 |
| 1 000 | €0.51267 | €512.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.38727 | €1,161.81 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €2.08330 |


