Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD150F-2

DigiKey Part Number
SMD150F-2TR-ND - Tape & Reel (TR)
SMD150F-2CT-ND - Cut Tape (CT)
SMD150F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD150F-2
Description
PTC RESET FUSE 15V 1.5A 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMD150F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.343" L x 0.250" W (8.70mm x 6.36mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84 833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.62000€0.62
5€0.51200€2.56
10€0.47200€4.72
50€0.39200€19.60
100€0.36180€36.18
250€0.32520€81.30
500€0.29996€149.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.25115€376.72
3 000€0.23141€694.23
4 500€0.22699€1,021.46
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.77810