
SMDJ6.0CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ6.0CA-ETR-ND - Tape & Reel (TR) 18-SMDJ6.0CA-ECT-ND - Cut Tape (CT) 18-SMDJ6.0CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ6.0CA-E |
Description | TVS 3KW 6V 5%BI DO-214AB TR13 RO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 291.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €0.87500 | €8.75 |
| 100 | €0.58260 | €58.26 |
| 500 | €0.45694 | €228.47 |
| 1 000 | €0.41650 | €416.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.30430 | €912.90 |
| 6 000 | €0.30235 | €1,814.10 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.74445 |

