
SMBJ90CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ90CA-ETR-ND - Tape & Reel (TR) 18-SMBJ90CA-ECT-ND - Cut Tape (CT) 18-SMBJ90CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90CA-E |
Description | TVS SURF MT DO214AA - SMBJ90CA C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27300 | €2.73 |
| 100 | €0.17390 | €17.39 |
| 500 | €0.13068 | €65.34 |
| 1 000 | €0.11671 | €116.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08904 | €267.12 |
| 6 000 | €0.08098 | €485.88 |
| 9 000 | €0.07686 | €691.74 |
| 15 000 | €0.07224 | €1,083.60 |
| 21 000 | €0.06951 | €1,459.71 |
| 30 000 | €0.06858 | €2,057.40 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

