SMBJ64C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 52 899
Unit Price: €0.30000
Datasheet

Similar


Bourns Inc.
In Stock: 5 540
Unit Price: €0.29000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: €0.23831
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.11921
Datasheet

Similar


Diodes Incorporated
In Stock: 11 005
Unit Price: €0.29000
Datasheet
108.15V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ64C

DigiKey Part Number
SMBJ64C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ64C
Description
TVS DIODE 64VWM 108.15V DO214AA
Customer Reference
Detailed Description
108.15V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ64C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
67.37V
Voltage - Clamping (Max) @ Ipp
108.15V
Current - Peak Pulse (10/1000µs)
5.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable