Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINIASMDC010F-2

DigiKey Part Number
MINIASMDC010F-2TR-ND - Tape & Reel (TR)
MINIASMDC010F-2CT-ND - Cut Tape (CT)
MINIASMDC010F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINIASMDC010F-2
Description
PTC RESET FUSE 60V 100MA 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
700 mOhms
Resistance - Post Trip (R1) (Max)
12.7 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 881
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.58000€0.58
5€0.48000€2.40
10€0.44300€4.43
50€0.36780€18.39
100€0.33940€33.94
250€0.30516€76.29
500€0.28146€140.73
1 000€0.25953€259.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.20504€410.08
4 000€0.18889€755.56
6 000€0.18245€1,094.70
Manufacturers Standard Package
Unit Price without VAT:€0.58000
Unit Price with VAT:€0.72790