Polymeric PTC Resettable Fuse 20V 13 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 20V 13 A Ih User Defined Strap
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LR4-1300SSF

DigiKey Part Number
LR4-1300SSF-ND
Manufacturer
Manufacturer Product Number
LR4-1300SSF
Description
PTC RESET FUSE 20V 13A STRAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 20V 13 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
20V
Current - Hold (Ih) (Max)
13 A
Current - Trip (It)
21.2 A
Current - Max
100 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
3.5 mOhms
Resistance - Post Trip (R1) (Max)
9 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
2.520" L x 0.382" W (64.00mm x 9.70mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74 819
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€1.85000€1.85
5€1.53800€7.69
10€1.41800€14.18
50€1.17720€58.86
100€1.08590€108.59
250€0.97572€243.93
500€0.89946€449.73
1 000€0.82878€828.78
5 000€0.77723€3,886.15
Manufacturers Standard Package
Unit Price without VAT:€1.85000
Unit Price with VAT:€2.32175