Q4006F41 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 501
Unit Price: €1.03000
Datasheet
TRIAC Standard 400 V 6 A Through Hole TO-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4006F41

DigiKey Part Number
Q4006F41-ND
Manufacturer
Manufacturer Product Number
Q4006F41
Description
TRIAC 400V 6A TO202
Customer Reference
Detailed Description
TRIAC Standard 400 V 6 A Through Hole TO-202
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-202 Long Tab
Supplier Device Package
TO-202
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes