P4KE10C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 421
Unit Price: €0.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 239
Unit Price: €0.53000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.10425
Datasheet
15.23V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE10C

DigiKey Part Number
P4KE10C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE10C
Description
TVS DIODE 8.55VWM DO204AL
Customer Reference
Detailed Description
15.23V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE10C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
15.23V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable