
P0220SCLRP | |
|---|---|
DigiKey Part Number | P0220SCLRPTR-ND - Tape & Reel (TR) P0220SCLRPCT-ND - Cut Tape (CT) P0220SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0220SCLRP |
Description | THYRISTOR 15V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 32V | |
Voltage - Off State | 15V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €0.92700 | €9.27 |
| 100 | €0.62070 | €62.07 |
| 500 | €0.48932 | €244.66 |
| 1 000 | €0.44707 | €447.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.36120 | €903.00 |
| 5 000 | €0.36038 | €1,801.90 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.83230 |



