Glass Body Reed Switch SPST-NO 22 ~ 38AT Operate Range 10W 500mA (DC) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSR-4-22-38

DigiKey Part Number
HE665-ND
Manufacturer
Manufacturer Product Number
MDSR-4-22-38
Description
SWITCH REED SPST-NO 500MA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 22 ~ 38AT Operate Range 10W 500mA (DC) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
22 ~ 38AT
Release Range
-
Current - Switching
500mA (DC)
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.590" (40.39mm)
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.2A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.11000€1.11
10€0.94600€9.46
25€0.87880€21.97
100€0.78280€78.28
250€0.72556€181.39
500€0.68610€343.05
1 000€0.65018€650.18
3 000€0.60056€1,801.68
5 000€0.58045€2,902.25
Manufacturers Standard Package
Unit Price without VAT:€1.11000
Unit Price with VAT:€1.39305