
L4CL2512LR033FYR | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR033FYRTR-ND - Tape & Reel (TR) 18-L4CL2512LR033FYRCT-ND - Cut Tape (CT) 18-L4CL2512LR033FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR033FYR |
Description | 4T L4CL2512 1W 30PPM 33 MOHM 1.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.85900 | €8.59 |
| 25 | €0.73760 | €18.44 |
| 50 | €0.66160 | €33.08 |
| 100 | €0.59690 | €59.69 |
| 250 | €0.52604 | €131.51 |
| 500 | €0.48166 | €240.83 |
| 1 000 | €0.44395 | €443.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.34623 | €1,384.92 |
| 8 000 | €0.33693 | €2,695.44 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.64405 |

