33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL2512LR033FYR-A

DigiKey Part Number
18-L4CL2512LR033FYR-A-ND - Tape & Reel (TR)
18-L4CL2512LR033FYR-ACT-ND - Cut Tape (CT)
18-L4CL2512LR033FYR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL2512LR033FYR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
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
Current Sense, High Voltage
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.55000€1.55
10€1.02300€10.23
25€0.88080€22.02
50€0.79120€39.56
100€0.71520€71.52
250€0.63188€157.97
500€0.57972€289.86
1 000€0.53540€535.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.41921€1,676.84
8 000€0.41592€3,327.36
Manufacturers Standard Package
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.94525