
DSTF3080C | |
|---|---|
DigiKey Part Number | F7456-ND |
Manufacturer | |
Manufacturer Product Number | DSTF3080C |
Description | DIODE ARR SCHOT 80V 15A ITO220AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 15 A |
Manufacturer Littelfuse Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 700 µA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €1.95300 | €19.53 |
| 100 | €1.37050 | €137.05 |
| 500 | €1.12176 | €560.88 |
| 1 000 | €1.10933 | €1,109.33 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.72735 |

