Glass Body Reed Switch SPDT 50 ~ 65AT Operate Range 50W 1A (AC), 1.5A (DC) 350 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRT-DTH-50-65

DigiKey Part Number
HE508-ND
Manufacturer
Manufacturer Product Number
DRT-DTH-50-65
Description
SWITCH REED SPDT 1A 350V
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 50 ~ 65AT Operate Range 50W 1A (AC), 1.5A (DC) 350 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPDT
Operate Range
50 ~ 65AT
Release Range
-
Current - Switching
1A (AC), 1.5A (DC)
Voltage - Switching AC
350 V
Voltage - Switching DC
500 V
Power - Rated
50W
Operate Time
5.5 ms
Release Time
8 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
3.375" (85.73mm)
Size - Body
0.210" Dia x 1.500" L (5.33mm x 38.10mm)
Height Above Board
-
Operating Temperature
-20°C ~ 125°C
Capacitance
2 pF
Current - Carry
2A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.