


CG2470LTR | |
|---|---|
DigiKey Part Number | F4105TR-ND - Tape & Reel (TR) F4105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG2470LTR |
Description | GDT 470V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.05000 | €3.05 |
| 5 | €2.53000 | €12.65 |
| 10 | €2.33400 | €23.34 |
| 50 | €1.93580 | €96.79 |
| 100 | €1.78560 | €178.56 |
| 250 | €1.60396 | €400.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.33046 | €665.23 |
| 1 000 | €1.22559 | €1,225.59 |
| 1 500 | €1.19603 | €1,794.04 |
| Unit Price without VAT: | €3.05000 |
|---|---|
| Unit Price with VAT: | €3.82775 |


