Polymeric PTC Resettable Fuse 30V 900 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 900 mA Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

ASMD100F-2

DigiKey Part Number
ASMD100F-2TR-ND - Tape & Reel (TR)
ASMD100F-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMD100F-2
Description
PTC RESET FUSE 30V 900MA 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 900 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
900 mA
Current - Trip (It)
2.16 A
Current - Max
40 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
98 mOhms
Resistance - Post Trip (R1) (Max)
480 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.287" L x 0.201" W (7.30mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.73000€0.73
5€0.61000€3.05
10€0.56200€5.62
50€0.46620€23.31
100€0.43000€43.00
250€0.38660€96.65
500€0.35652€178.26
1 000€0.32870€328.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.27262€545.24
4 000€0.25110€1,004.40
6 000€0.24968€1,498.08
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.91615