



AGRF1400-2 | |
|---|---|
DigiKey Part Number | AGRF1400-2TR-ND - Tape & Reel (TR) 18-AGRF1400-2TR-ND - Tape & Reel (TR) 18-AGRF1400-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AGRF1400-2 |
Description | PTC RESET FUSE 16V 14A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AGRF1400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 14 A | |
Current - Trip (It) | 27.3 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 2.2 mOhms | |
Resistance - Post Trip (R1) (Max) | 6.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.138" W (23.50mm x 3.50mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 5 | €1.18000 | €5.90 |
| 10 | €1.08900 | €10.89 |
| 50 | €0.90300 | €45.15 |
| 100 | €0.83310 | €83.31 |
| 250 | €0.74868 | €187.17 |
| 500 | €0.69032 | €345.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.54535 | €545.35 |
| 2 000 | €0.50236 | €1,004.72 |
| 3 000 | €0.48957 | €1,468.71 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.78210 |

