
880088 | |
|---|---|
DigiKey Part Number | F9135-ND |
Manufacturer | |
Manufacturer Product Number | 880088 |
Description | RELAY HD 24V 300A DTM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 880088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Relay | |
For Use With/Related Products | Batteries | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €351.96000 | €351.96 |
| 6 | €285.42333 | €1,712.54 |
| 12 | €263.00833 | €3,156.10 |
| Unit Price without VAT: | €351.96000 |
|---|---|
| Unit Price with VAT: | €441.70980 |

