
EFS31D57-03 | |
---|---|
DigiKey Part Number | 445-EFS31D57-03-ND |
Manufacturer | |
Manufacturer Product Number | EFS31D57-03 |
Description | SENSOR EFS SURFACE POTENTIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Surface Potential Sensor Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Surface Potential Sensor | |
Output Type | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €193.73000 | €193.73 |
5 | €181.36600 | €906.83 |
10 | €176.75900 | €1,767.59 |
40 | €168.64525 | €6,745.81 |
Unit Price without VAT: | €193.73000 |
---|---|
Unit Price with VAT: | €243.13115 |