
4099 | |
|---|---|
DigiKey Part Number | F8729-ND |
Manufacturer | |
Manufacturer Product Number | 4099 |
Description | BUZZER 12V63.2X64.3MM BRACKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 12 V Bracket Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Termination | Screw Terminals | |
Size / Dimension | 2.488" L x 2.531" W (63.20mm x 64.30mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.30000 | €35.30 |
| 5 | €29.28800 | €146.44 |
| 10 | €27.01800 | €270.18 |
| 80 | €21.16850 | €1,693.48 |
| 160 | €19.49638 | €3,119.42 |
| 320 | €17.94459 | €5,742.27 |
| Unit Price without VAT: | €35.30000 |
|---|---|
| Unit Price with VAT: | €44.30150 |

