
39215000000 | |
|---|---|
DigiKey Part Number | F6806CT-ND - Cut Tape (CT) F6806TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39215000000 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39215000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 90.0 | |
Approval Agency | CQC, cULus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0101 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 5 | €0.42600 | €2.13 |
| 10 | €0.39200 | €3.92 |
| 50 | €0.32540 | €16.27 |
| 100 | €0.30030 | €30.03 |
| 250 | €0.27000 | €67.50 |
| 500 | €0.24902 | €124.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €0.19866 | €278.12 |
| 2 800 | €0.18307 | €512.60 |
| 4 200 | €0.17448 | €732.82 |
| 7 000 | €0.16825 | €1,177.75 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |










