
39208000000 | |
|---|---|
DigiKey Part Number | F5498CT-ND - Cut Tape (CT) F5498TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39208000000 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39208000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 25A | |
Melting I²t | 3.8 | |
Approval Agency | CQC, cULus, KC, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.096 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 5 | €0.44000 | €2.20 |
| 10 | €0.40700 | €4.07 |
| 50 | €0.33740 | €16.87 |
| 100 | €0.31140 | €31.14 |
| 250 | €0.27996 | €69.99 |
| 500 | €0.25822 | €129.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €0.19619 | €274.67 |
| 2 800 | €0.18079 | €506.21 |
| 4 200 | €0.17231 | €723.70 |
| 7 000 | €0.16616 | €1,163.12 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |


