
37201600001 | |
|---|---|
DigiKey Part Number | F5478CT-ND - Cut Tape (CT) F5478TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37201600001 |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37201600001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.1792 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.778 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 5 | €1.10600 | €5.53 |
| 10 | €1.01900 | €10.19 |
| 50 | €0.84580 | €42.29 |
| 100 | €0.78030 | €78.03 |
| 250 | €0.70128 | €175.32 |
| 500 | €0.64662 | €323.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.51084 | €510.84 |
| 2 000 | €0.47060 | €941.20 |
| 3 000 | €0.45558 | €1,366.74 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

