
1KSMB16A-E | |
|---|---|
DigiKey Part Number | 18-1KSMB16A-ETR-ND - Tape & Reel (TR) 18-1KSMB16A-ECT-ND - Cut Tape (CT) 18-1KSMB16A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB16A-E |
Description | TVS DIODE 1K SMB SUF MT T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 44.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 44.4A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.49400 | €4.94 |
| 100 | €0.32110 | €32.11 |
| 500 | €0.24674 | €123.37 |
| 1 000 | €0.22278 | €222.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17310 | €519.30 |
| 6 000 | €0.15929 | €955.74 |
| 9 000 | €0.15458 | €1,391.22 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.99145 |

