



178.7017.0001 | |
|---|---|
DigiKey Part Number | F5200-ND |
Manufacturer | |
Manufacturer Product Number | 178.7017.0001 |
Description | FUSE HOLDER BLADE 80V PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 80V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 178.7017.0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Right Angle | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.57000 | €14.57 |
| 5 | €12.08600 | €60.43 |
| 10 | €11.15100 | €111.51 |
| 50 | €9.24280 | €462.14 |
| 200 | €7.85060 | €1,570.12 |
| 400 | €7.22945 | €2,891.78 |
| 600 | €6.88702 | €4,132.21 |
| 1 000 | €6.47622 | €6,476.22 |
| Unit Price without VAT: | €14.57000 |
|---|---|
| Unit Price with VAT: | €18.28535 |










