



178.6150.0002 | |
|---|---|
DigiKey Part Number | F5193-ND |
Manufacturer | |
Manufacturer Product Number | 178.6150.0002 |
Description | FUSE HOLDER BLADE 80V CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 80V 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 178.6150.0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 80V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 5 | €1.24200 | €6.21 |
| 10 | €1.14500 | €11.45 |
| 50 | €0.95020 | €47.51 |
| 100 | €0.87670 | €87.67 |
| 250 | €0.78780 | €196.95 |
| 500 | €0.72634 | €363.17 |
| 1 000 | €0.66940 | €669.40 |
| 5 000 | €0.55257 | €2,762.85 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.88250 |





