
15KPA78A | |
|---|---|
DigiKey Part Number | 15KPA78ATR-ND - Tape & Reel (TR) 15KPA78ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA78A |
Description | TVS DIODE 78VWM 126.1VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126.1V Clamp 119.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA78A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 87.1V | |
Voltage - Clamping (Max) @ Ipp | 126.1V | |
Current - Peak Pulse (10/1000µs) | 119.7A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.74000 | €8.74 |
| 10 | €6.76700 | €67.67 |
| 100 | €5.64910 | €564.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €4.50345 | €3,602.76 |
| Unit Price without VAT: | €8.74000 |
|---|---|
| Unit Price with VAT: | €10.96870 |

