15KPA260C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 638
Unit Price: €12.04000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €6.87140
Datasheet
437.54V Clamp 343.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA260C-B

DigiKey Part Number
15KPA260C-B-ND
Manufacturer
Manufacturer Product Number
15KPA260C-B
Description
TVS DIODE 260VWM 437.54VC P600
Customer Reference
Detailed Description
437.54V Clamp 343.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA260C-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
343.2A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
260V
Supplier Device Package
Voltage - Breakdown (Min)
273.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
437.54V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA260CALittelfuse Inc.1 638F10825CT-ND€12.04000Direct
15KPA260CA-BLittelfuse Inc.015KPA260CA-B-ND€6.87140Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable