1206SFH120F/24-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4 085
Unit Price: €1.15000
Datasheet

Similar


Bourns Inc.
In Stock: 5 566
Unit Price: €0.93000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4 302
Unit Price: €1.58000
Datasheet
12 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFH120F/24-2

DigiKey Part Number
1206SFH120F/24-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFH120F/24-2
Description
FUSE BOARD MOUNT 12A 24VDC 1206
Customer Reference
Detailed Description
12 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206SFH120F/24-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
14.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm)
DC Cold Resistance
0.008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes