1.5SMC6.8AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 17 658
Unit Price: €0.86000
Datasheet

Similar


STMicroelectronics
In Stock: 41
Unit Price: €1.36000
Datasheet
10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC6.8AT3G

DigiKey Part Number
1.5SMC6.8AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC6.8AT3G
Description
TVS DIODE 5.8VWM 10.5VC SMC
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
143A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes