
1.5SMC440CA | |
|---|---|
DigiKey Part Number | 1.5SMC440CATR-ND - Tape & Reel (TR) 1.5SMC440CACT-ND - Cut Tape (CT) 1.5SMC440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC440CA |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC440CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.48900 | €4.89 |
| 100 | €0.46240 | €46.24 |
| 500 | €0.39732 | €198.66 |
| 1 000 | €0.36168 | €361.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.32029 | €960.87 |
| 6 000 | €0.31272 | €1,876.32 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |




